



29R141BL | |
|---|---|
DigiKey Part Number | RPC7419-ND |
Manufacturer | |
Manufacturer Product Number | 29R141BL |
Description | ROUND THUMB SCREW KNOBS, NO SCRE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Knurled, Straight Knob Shaft with No Indicator Acetal Blue |
Datasheet | Datasheet |
EDA/CAD Models | 29R141BL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical with Skirt | |
Type | Knurled, Straight | |
Diameter | 1.000" (25.40mm) | |
Height | 0.328" (8.33mm) | |
Indicator | No Indicator | |
Material | Acetal | |
Color | Blue | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,70000 € | 0,70 € |
| 5 | 0,58200 € | 2,91 € |
| 10 | 0,54200 € | 5,42 € |
| 25 | 0,49520 € | 12,38 € |
| 50 | 0,46420 € | 23,21 € |
| 100 | 0,43680 € | 43,68 € |
| 250 | 0,40480 € | 101,20 € |
| 500 | 0,38356 € | 191,78 € |
| Unit Price without VAT: | 0,70000 € |
|---|---|
| Unit Price with VAT: | 0,83300 € |

