


29R141B | |
|---|---|
DigiKey Part Number | RPC7440-ND |
Manufacturer | |
Manufacturer Product Number | 29R141B |
Description | ROUND THUMB SCREW KNOBS, NO SCRE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Knurled, Straight Knob Shaft with No Indicator Acetal Black |
Datasheet | Datasheet |
EDA/CAD Models | 29R141B Models |
Category | Diameter 1.000" (25.40mm) |
Manufacturer Essentra Components | Height 0.328" (8.33mm) |
Series | Indicator No Indicator |
Packaging Bulk | Material Acetal |
Part Status Active | Color Black |
Style Cylindrical with Skirt | Base Product Number |
Type Knurled, Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 5 | 0,83600 € | 4,18 € |
| 10 | 0,78000 € | 7,80 € |
| 25 | 0,71440 € | 17,86 € |
| 50 | 0,67120 € | 33,56 € |
| 100 | 0,63280 € | 63,28 € |
| 250 | 0,58796 € | 146,99 € |
| 500 | 0,55820 € | 279,10 € |
| 1.000 | 0,53158 € | 531,58 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,17810 € |

