



29R010RD | |
|---|---|
DigiKey Part Number | RPC7431-ND |
Manufacturer | |
Manufacturer Product Number | 29R010RD |
Description | ROUND THUMB SCREW KNOBS, NO SCRE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Knurled, Straight Knob Shaft with No Indicator Acetal Red |
Datasheet | Datasheet |
EDA/CAD Models | 29R010RD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical with Skirt | |
Type | Knurled, Straight | |
Height | 0.250" (6.35mm) | |
Indicator | No Indicator | |
Material | Acetal | |
Color | Red | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 5 | 0,59000 € | 2,95 € |
| 10 | 0,54900 € | 5,49 € |
| 25 | 0,50160 € | 12,54 € |
| 50 | 0,47040 € | 23,52 € |
| 100 | 0,44250 € | 44,25 € |
| 250 | 0,41020 € | 102,55 € |
| 500 | 0,38876 € | 194,38 € |
| 1.000 | 0,36954 € | 369,54 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |

