



29R008RD | |
|---|---|
DigiKey Part Number | RPC7427-ND |
Manufacturer | |
Manufacturer Product Number | 29R008RD |
Description | ROUND THUMB SCREW KNOBS, NO SCRE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Knurled, Straight Knob Shaft with No Indicator Acetal Red |
Datasheet | Datasheet |
EDA/CAD Models | 29R008RD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical with Skirt | |
Type | Knurled, Straight | |
Diameter | 0.250" (6.35mm) | |
Height | 0.219" (5.56mm) | |
Indicator | No Indicator | |
Material | Acetal | |
Color | Red | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 5 | 0,37000 € | 1,85 € |
| 10 | 0,34300 € | 3,43 € |
| 25 | 0,31240 € | 7,81 € |
| 50 | 0,29240 € | 14,62 € |
| 100 | 0,27440 € | 27,44 € |
| 250 | 0,25348 € | 63,37 € |
| 500 | 0,23966 € | 119,83 € |
| 1.000 | 0,22729 € | 227,29 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |

