



29R004RD | |
|---|---|
DigiKey Part Number | RPC7426-ND |
Manufacturer | |
Manufacturer Product Number | 29R004RD |
Description | ROUND THUMB SCREW KNOBS, NO SCRE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Knurled, Straight Knob Shaft with No Indicator Acetal Red |
Datasheet | Datasheet |
EDA/CAD Models | 29R004RD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical with Skirt | |
Type | Knurled, Straight | |
Height | 0.172" (4.37mm) | |
Indicator | No Indicator | |
Material | Acetal | |
Color | Red | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,25733 € | 257,33 € |
| Unit Price without VAT: | 0,25733 € |
|---|---|
| Unit Price with VAT: | 0,30622 € |

