Knurled, Straight Knob Shaft with No Indicator Acetal Blue
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Knurled, Straight Knob Shaft with No Indicator Acetal Blue
Supporting your Project: Printed Circuit Board Solutions

29R004BL

DigiKey Part Number
RPC7417-ND
Manufacturer
Manufacturer Product Number
29R004BL
Description
ROUND THUMB SCREW KNOBS, NO SCRE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Knurled, Straight Knob Shaft with No Indicator Acetal Blue
Datasheet
 Datasheet
EDA/CAD Models
29R004BL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Knurled, Straight
Manufacturer
Essentra Components
Height
0.172" (4.37mm)
Series
Indicator
No Indicator
Packaging
Bulk
Material
Acetal
Part Status
Active
Color
Blue
Style
Cylindrical with Skirt
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,49000 €0,49 €
50,41200 €2,06 €
100,38200 €3,82 €
250,34840 €8,71 €
500,32600 €16,30 €
1000,30610 €30,61 €
2500,28308 €70,77 €
5000,26780 €133,90 €
1.0000,25413 €254,13 €
Manufacturers Standard Package
Unit Price without VAT:0,49000 €
Unit Price with VAT:0,58310 €