Image for 29M801RRD is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

29M801RRD

DigiKey Part Number
29M801RRD-ND
Manufacturer
Manufacturer Product Number
29M801RRD
Description
ROUND PRESS LOCK THUMB SCREW KNO
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Knurled, Straight Knob Shaft with No Indicator Acetal Red
Datasheet
 Datasheet
EDA/CAD Models
29M801RRD Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Style
Cylindrical with Skirt
Type
Knurled, Straight
Shaft Size
-
Diameter
1.000" (25.40mm)
Height
0.391" (9.92mm)
Indicator
No Indicator
Material
Acetal
Color
Red
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0000,54659 €546,59 €
Manufacturers Standard Package
Unit Price without VAT:0,54659 €
Unit Price with VAT:0,65044 €