
29M601RB | |
|---|---|
DigiKey Part Number | RPC10322-ND |
Manufacturer | |
Manufacturer Product Number | 29M601RB |
Description | ROUND PRESS LOCK THUMB SCREW KNO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Knurled, Straight Knob M6 Shaft with No Indicator Acetal Black |
Datasheet | Datasheet |
EDA/CAD Models | 29M601RB Models |
Category | Shaft Size M6 |
Manufacturer Essentra Components | Diameter 1.000" (25.40mm) |
Series | Height 0.328" (8.33mm) |
Packaging Bulk | Indicator No Indicator |
Part Status Active | Material Acetal |
Style Cylindrical | Color Black |
Type Knurled, Straight | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,01000 € | 1,01 € |
| 5 | 0,84800 € | 4,24 € |
| 10 | 0,79100 € | 7,91 € |
| 25 | 0,72520 € | 18,13 € |
| 50 | 0,68140 € | 34,07 € |
| 100 | 0,64240 € | 64,24 € |
| 250 | 0,59692 € | 149,23 € |
| 500 | 0,56680 € | 283,40 € |
| Unit Price without VAT: | 1,01000 € |
|---|---|
| Unit Price with VAT: | 1,20190 € |

