
29M400RGR | |
|---|---|
DigiKey Part Number | 29M400RGR-ND |
Manufacturer | |
Manufacturer Product Number | 29M400RGR |
Description | ROUND PRESS LOCK THUMB SCREW KNO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Knurled, Straight Knob Shaft with No Indicator Acetal Green |
Category | Diameter 0.500" (12.70mm) |
Manufacturer Essentra Components | Height 0.219" (5.56mm) |
Series | Indicator No Indicator |
Packaging Bulk | Material Acetal |
Part Status Active | Color Green |
Style Cylindrical with Skirt | Base Product Number |
Type Knurled, Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,25455 € | 254,55 € |
| Unit Price without VAT: | 0,25455 € |
|---|---|
| Unit Price with VAT: | 0,30291 € |

