


29M400RB | |
|---|---|
DigiKey Part Number | RPC7437-ND |
Manufacturer | |
Manufacturer Product Number | 29M400RB |
Description | ROUND THUMB SCREW KNOBS, NO SCRE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Knurled, Straight Knob Shaft with No Indicator Acetal Black |
Datasheet | Datasheet |
Category | Diameter 0.500" (12.70mm) |
Manufacturer Essentra Components | Height 0.219" (5.56mm) |
Series | Indicator No Indicator |
Packaging Bulk | Material Acetal |
Part Status Active | Color Black |
Style Cylindrical with Skirt | Base Product Number |
Type Knurled, Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 5 | 0,45200 € | 2,26 € |
| 10 | 0,42000 € | 4,20 € |
| 25 | 0,38320 € | 9,58 € |
| 50 | 0,35860 € | 17,93 € |
| 100 | 0,33690 € | 33,69 € |
| 250 | 0,31176 € | 77,94 € |
| 500 | 0,29508 € | 147,54 € |
| 1.000 | 0,28014 € | 280,14 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |

