
29M300RB | |
|---|---|
DigiKey Part Number | 29M300RB-ND |
Manufacturer | |
Manufacturer Product Number | 29M300RB |
Description | ROUND PRESS LOCK THUMB SCREW KNO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Knurled, Straight Knob Shaft with No Indicator Acetal Black |
Datasheet | Datasheet |
EDA/CAD Models | 29M300RB Models |
Category | Diameter 0.375" (9.53mm) |
Manufacturer Essentra Components | Height 0.203" (5.16mm) |
Series | Indicator No Indicator |
Packaging Bulk | Material Acetal |
Part Status Active | Color Black |
Style Cylindrical with Skirt | Base Product Number |
Type Knurled, Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,23116 € | 231,16 € |
| Unit Price without VAT: | 0,23116 € |
|---|---|
| Unit Price with VAT: | 0,27508 € |

