
29F516GR | |
|---|---|
DigiKey Part Number | 29F516GR-ND |
Manufacturer | |
Manufacturer Product Number | 29F516GR |
Description | FLOWERETTE PRESS LOCK THUMB SCRE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Fluted Knob Shaft with No Indicator Acetal Green |
EDA/CAD Models | 29F516GR Models |
Category | Diameter 0.375" (9.53mm) |
Manufacturer Essentra Components | Height 1.500" (38.10mm) |
Series | Indicator No Indicator |
Packaging Bulk | Material Acetal |
Part Status Active | Color Green |
Style Clamping | Base Product Number |
Type Fluted |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,95704 € | 239,26 € |
| Unit Price without VAT: | 0,95704 € |
|---|---|
| Unit Price with VAT: | 1,13888 € |

