


29F516B | |
|---|---|
DigiKey Part Number | RPC7409-ND |
Manufacturer | |
Manufacturer Product Number | 29F516B |
Description | FLOWERETTE THUMB SCREW KNOBS, NO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Fluted Knob Shaft with No Indicator Acetal Black |
Datasheet | Datasheet |
EDA/CAD Models | 29F516B Models |
Category | Diameter 1.500" (38.10mm) |
Manufacturer Essentra Components | Height 0.375" (9.53mm) |
Series | Indicator No Indicator |
Packaging Bulk | Material Acetal |
Part Status Active | Color Black |
Style Cylindrical | Base Product Number |
Type Fluted |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,56000 € | 1,56 € |
| 5 | 1,32200 € | 6,61 € |
| 10 | 1,23700 € | 12,37 € |
| 25 | 1,13680 € | 28,42 € |
| 50 | 1,07060 € | 53,53 € |
| 100 | 1,01140 € | 101,14 € |
| 250 | 0,94268 € | 235,67 € |
| 500 | 0,89704 € | 448,52 € |
| 1.000 | 0,85616 € | 856,16 € |
| Unit Price without VAT: | 1,56000 € |
|---|---|
| Unit Price with VAT: | 1,85640 € |

