


29F038RD | |
|---|---|
DigiKey Part Number | RPC7414-ND |
Manufacturer | |
Manufacturer Product Number | 29F038RD |
Description | FLOWERETTE THUMB SCREW KNOBS, NO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Fluted Knob Shaft with No Indicator Acetal Red |
Datasheet | Datasheet |
EDA/CAD Models | 29F038RD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical | |
Type | Fluted | |
Diameter | 1.500" (38.10mm) | |
Height | 0.375" (9.53mm) | |
Indicator | No Indicator | |
Material | Acetal | |
Color | Red | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,09000 € | 1,09 € |
| 5 | 0,92000 € | 4,60 € |
| 10 | 0,85800 € | 8,58 € |
| 25 | 0,78640 € | 19,66 € |
| 50 | 0,73920 € | 36,96 € |
| 100 | 0,69700 € | 69,70 € |
| 250 | 0,64808 € | 162,02 € |
| 500 | 0,61554 € | 307,77 € |
| 1.000 | 0,58641 € | 586,41 € |
| Unit Price without VAT: | 1,09000 € |
|---|---|
| Unit Price with VAT: | 1,29710 € |

