


29F038BL | |
|---|---|
DigiKey Part Number | RPC7411-ND |
Manufacturer | |
Manufacturer Product Number | 29F038BL |
Description | FLOWERETTE THUMB SCREW KNOBS, NO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Fluted Knob Shaft with No Indicator Acetal Blue |
Datasheet | Datasheet |
EDA/CAD Models | 29F038BL Models |
Category | Diameter 1.500" (38.10mm) |
Manufacturer Essentra Components | Height 0.375" (9.53mm) |
Series | Indicator No Indicator |
Packaging Bulk | Material Acetal |
Part Status Active | Color Blue |
Style Cylindrical | Base Product Number |
Type Fluted |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 5 | 0,82600 € | 4,13 € |
| 10 | 0,77000 € | 7,70 € |
| 25 | 0,70600 € | 17,65 € |
| 50 | 0,66360 € | 33,18 € |
| 100 | 0,62580 € | 62,58 € |
| 250 | 0,58184 € | 145,46 € |
| 500 | 0,55262 € | 276,31 € |
| 1.000 | 0,52648 € | 526,48 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,17810 € |

