


29F038B | |
|---|---|
DigiKey Part Number | RPC7408-ND |
Manufacturer | |
Manufacturer Product Number | 29F038B |
Description | FLOWERETTE THUMB SCREW KNOBS, NO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Fluted Knob Shaft with No Indicator Acetal Black |
Datasheet | Datasheet |
EDA/CAD Models | 29F038B Models |
Category | Diameter 1.500" (38.10mm) |
Manufacturer Essentra Components | Height 0.375" (9.53mm) |
Series | Indicator No Indicator |
Packaging Bulk | Material Acetal |
Part Status Active | Color Black |
Style Cylindrical | Base Product Number |
Type Fluted |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 € | 1,08 € |
| 5 | 0,90800 € | 4,54 € |
| 10 | 0,84700 € | 8,47 € |
| 25 | 0,77680 € | 19,42 € |
| 50 | 0,73000 € | 36,50 € |
| 100 | 0,68830 € | 68,83 € |
| 250 | 0,64000 € | 160,00 € |
| Unit Price without VAT: | 1,08000 € |
|---|---|
| Unit Price with VAT: | 1,28520 € |

