
29F014WT | |
|---|---|
DigiKey Part Number | RPC9339-ND |
Manufacturer | |
Manufacturer Product Number | 29F014WT |
Description | FLOWERETTE PRESS LOCK THUMB SCRE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Fluted Knob 1/4" Shaft with No Indicator Acetal White |
Datasheet | Datasheet |
EDA/CAD Models | 29F014WT Models |
Category | Shaft Size 1/4" |
Manufacturer Essentra Components | Diameter 0.375" (9.53mm) |
Series | Height 1.500" (38.10mm) |
Packaging Bulk | Indicator No Indicator |
Part Status Active | Material Acetal |
Style Cylindrical | Color White |
Type Fluted | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,59000 € | 1,59 € |
| 5 | 1,34200 € | 6,71 € |
| 10 | 1,25500 € | 12,55 € |
| 25 | 1,15400 € | 28,85 € |
| 50 | 1,08660 € | 54,33 € |
| 100 | 1,02660 € | 102,66 € |
| 250 | 0,95704 € | 239,26 € |
| 500 | 0,91074 € | 455,37 € |
| 1.000 | 0,86929 € | 869,29 € |
| Unit Price without VAT: | 1,59000 € |
|---|---|
| Unit Price with VAT: | 1,89210 € |

