
29F014GR | |
|---|---|
DigiKey Part Number | 29F014GR-ND |
Manufacturer | |
Manufacturer Product Number | 29F014GR |
Description | FLOWERETTE PRESS LOCK THUMB SCRE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Fluted Knob Shaft with No Indicator Acetal Green |
Datasheet | Datasheet |
EDA/CAD Models | 29F014GR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Clamping | |
Type | Fluted | |
Shaft Size | - | |
Diameter | 0.375" (9.53mm) | |
Height | 1.500" (38.10mm) | |
Indicator | No Indicator | |
Material | Acetal | |
Color | Green | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,96908 € | 242,27 € |
| Unit Price without VAT: | 0,96908 € |
|---|---|
| Unit Price with VAT: | 1,15321 € |

