


29F014B | |
|---|---|
DigiKey Part Number | RPC7407-ND |
Manufacturer | |
Manufacturer Product Number | 29F014B |
Description | FLOWERETTE THUMB SCREW KNOBS, NO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Fluted Knob Shaft with No Indicator Acetal Black |
Datasheet | Datasheet |
EDA/CAD Models | 29F014B Models |
Category | Diameter 1.500" (38.10mm) |
Manufacturer Essentra Components | Height 0.375" (9.53mm) |
Series | Indicator No Indicator |
Packaging Bulk | Material Acetal |
Part Status Active | Color Black |
Style Cylindrical | Base Product Number |
Type Fluted |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,94268 € | 235,67 € |
| Unit Price without VAT: | 0,94268 € |
|---|---|
| Unit Price with VAT: | 1,12179 € |

