
27XTS2812020 | |
|---|---|
DigiKey Part Number | 27XTS2812020-ND |
Manufacturer | |
Manufacturer Product Number | 27XTS2812020 |
Description | BARBED FASTENER NYLON BLACK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Barbed Fastener 0.810" ~ 1.580" (20.57mm ~ 40.13mm) Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 27XTS2812020 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Barbed Fastener | |
Rivet Diameter | - | |
Rivet Length | 1.935" (49.15mm) | |
Head Diameter | 0.593" (15.06mm) | |
Head Height | 0.050" (1.27mm) | |
Hole Diameter | 0.281" (7.14mm) 9/32" | |
Grip Range | 0.810" ~ 1.580" (20.57mm ~ 40.13mm) | |
Features | - | |
Color | Black | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,14223 € | 142,23 € |
| Unit Price without VAT: | 0,14223 € |
|---|---|
| Unit Price with VAT: | 0,16925 € |

