
27XTS2501250 | |
|---|---|
DigiKey Part Number | RPC10466-ND |
Manufacturer | |
Manufacturer Product Number | 27XTS2501250 |
Description | BARBED FASTENER NYLON BLACK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Barbed Fastener 0.050" ~ 0.875" (1.27mm ~ 22.23mm) Grip Range Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Barbed Fastener | |
Rivet Diameter | - | |
Rivet Length | 1.250" (31.75mm) | |
Head Diameter | 0.750" (19.05mm) 3/4" | |
Head Height | 0.110" (2.79mm) | |
Hole Diameter | - | |
Grip Range | 0.050" ~ 0.875" (1.27mm ~ 22.23mm) | |
Features | - | |
Color | Black | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,13438 € | 134,38 € |
| Unit Price without VAT: | 0,13438 € |
|---|---|
| Unit Price with VAT: | 0,15991 € |

