
27XTS2500787 | |
|---|---|
DigiKey Part Number | RPC9528-ND |
Manufacturer | |
Manufacturer Product Number | 27XTS2500787 |
Description | BARBED FASTENER NYLON BLACK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Barbed Fastener 0.125" ~ 0.687" (3.18mm ~ 17.45mm) Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 27XTS2500787 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Barbed Fastener | |
Rivet Diameter | - | |
Rivet Length | 0.787" (19.99mm) | |
Head Diameter | 0.500" (12.70mm) 1/2" | |
Head Height | 0.067" (1.70mm) | |
Hole Diameter | - | |
Grip Range | 0.125" ~ 0.687" (3.18mm ~ 17.45mm) | |
Features | - | |
Color | Black | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 5 | 0,16600 € | 0,83 € |
| 10 | 0,15400 € | 1,54 € |
| 25 | 0,13960 € | 3,49 € |
| 50 | 0,13020 € | 6,51 € |
| 100 | 0,12180 € | 12,18 € |
| 250 | 0,11188 € | 27,97 € |
| 500 | 0,10534 € | 52,67 € |
| 1.000 | 0,09949 € | 99,49 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |

