
27XTS2500561 | |
|---|---|
DigiKey Part Number | RPC9405-ND |
Manufacturer | |
Manufacturer Product Number | 27XTS2500561 |
Description | BARBED FASTENER NYLON BLACK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Barbed Fastener 0.070" ~ 0.400" (1.78mm ~ 10.16mm) Grip Range Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Barbed Fastener | |
Rivet Diameter | - | |
Rivet Length | 0.542" (13.77mm) | |
Head Diameter | 0.700" (17.78mm) | |
Head Height | 0.100" (2.54mm) | |
Hole Diameter | - | |
Grip Range | 0.070" ~ 0.400" (1.78mm ~ 10.16mm) | |
Features | - | |
Color | Black | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,12586 € | 62,93 € |
| Unit Price without VAT: | 0,12586 € |
|---|---|
| Unit Price with VAT: | 0,14977 € |

