Barbed Fastener 0.062" ~ 0.250" (1.58mm ~ 6.35mm) Grip Range Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

27XT3750250

DigiKey Part Number
RPC10444-ND
Manufacturer
Manufacturer Product Number
27XT3750250
Description
BARBED FASTENER NYLON BLACK
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Barbed Fastener 0.062" ~ 0.250" (1.58mm ~ 6.35mm) Grip Range Nylon
Datasheet
 Datasheet
EDA/CAD Models
27XT3750250 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Barbed Fastener
Rivet Diameter
-
Rivet Length
0.445" (11.30mm)
Head Diameter
1.000" (25.40mm) 1"
Head Height
0.100" (2.54mm)
Hole Diameter
0.375" (9.53mm) 3/8"
Grip Range
0.062" ~ 0.250" (1.58mm ~ 6.35mm)
Features
-
Color
Black
Material
Nylon
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.821
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,34000 €0,34 €
50,28600 €1,43 €
100,26600 €2,66 €
250,24120 €6,03 €
500,22540 €11,27 €
1000,21140 €21,14 €
2500,19492 €48,73 €
5000,18404 €92,02 €
1.0000,17430 €174,30 €
Manufacturers Standard Package
Unit Price without VAT:0,34000 €
Unit Price with VAT:0,40460 €