
27XT3121750 | |
|---|---|
DigiKey Part Number | RPC10367-ND |
Manufacturer | |
Manufacturer Product Number | 27XT3121750 |
Description | BARBED FASTENER NYLON BLACK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Barbed Fastener 0.062" ~ 1.750" (1.58mm ~ 44.45mm) Grip Range Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Barbed Fastener | |
Rivet Diameter | - | |
Rivet Length | 1.923" (48.84mm) | |
Head Diameter | 0.874" (22.20mm) | |
Head Height | 0.100" (2.54mm) | |
Hole Diameter | 0.312" (7.93mm) | |
Grip Range | 0.062" ~ 1.750" (1.58mm ~ 44.45mm) | |
Features | - | |
Color | Black | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 5 | 0,49200 € | 2,46 € |
| 10 | 0,45700 € | 4,57 € |
| 25 | 0,41680 € | 10,42 € |
| 50 | 0,39080 € | 19,54 € |
| 100 | 0,36710 € | 36,71 € |
| 250 | 0,33992 € | 84,98 € |
| 500 | 0,32182 € | 160,91 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |

