


27XT3121500 | |
|---|---|
DigiKey Part Number | RPC6330-ND |
Manufacturer | |
Manufacturer Product Number | 27XT3121500 |
Description | BARBED FASTENER NYLON BLACK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Barbed Fastener 0.062" ~ 1.500" (1.58mm ~ 38.10mm) Grip Range Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Barbed Fastener | |
Rivet Diameter | - | |
Rivet Length | 1.669" (42.39mm) | |
Head Diameter | 0.874" (22.20mm) | |
Head Height | 0.100" (2.54mm) | |
Hole Diameter | 0.312" (7.93mm) | |
Grip Range | 0.062" ~ 1.500" (1.58mm ~ 38.10mm) | |
Color | Black | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,43100 € | 4,31 € |
| 25 | 0,40400 € | 10,10 € |
| 50 | 0,38480 € | 19,24 € |
| 100 | 0,36650 € | 36,65 € |
| 250 | 0,34352 € | 85,88 € |
| 500 | 0,32708 € | 163,54 € |
| 1.000 | 0,31146 € | 311,46 € |
| 3.000 | 0,28822 € | 864,66 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,60690 € |

