


27XT3121250 | |
|---|---|
DigiKey Part Number | RPC6329-ND |
Manufacturer | |
Manufacturer Product Number | 27XT3121250 |
Description | BARBED FASTENER NYLON BLACK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Barbed Fastener 0.062" ~ 1.250" (1.58mm ~ 31.75mm) Grip Range Nylon |
Datasheet | Datasheet |
Category | Head Diameter 0.874" (22.20mm) |
Manufacturer Essentra Components | Head Height 0.100" (2.54mm) |
Series | Hole Diameter 0.312" (7.93mm) |
Packaging Bulk | Grip Range 0.062" ~ 1.250" (1.58mm ~ 31.75mm) |
Part Status Active | Color Black |
Type Barbed Fastener | Material Nylon |
Rivet Length 1.416" (35.97mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,41400 € | 4,14 € |
| 25 | 0,38760 € | 9,69 € |
| 50 | 0,36900 € | 18,45 € |
| 100 | 0,35130 € | 35,13 € |
| 250 | 0,32932 € | 82,33 € |
| 500 | 0,31358 € | 156,79 € |
| 1.000 | 0,29860 € | 298,60 € |
| 3.000 | 0,27632 € | 828,96 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |

