


27XT3120250 | |
|---|---|
DigiKey Part Number | RPC6323-ND |
Manufacturer | |
Manufacturer Product Number | 27XT3120250 |
Description | BARBED FASTENER NYLON BLACK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Barbed Fastener 0.062" ~ 0.250" (1.58mm ~ 6.35mm) Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 27XT3120250 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Barbed Fastener | |
Rivet Diameter | - | |
Rivet Length | 0.410" (10.41mm) | |
Head Diameter | 0.874" (22.20mm) | |
Head Height | 0.100" (2.54mm) | |
Hole Diameter | 0.312" (7.93mm) | |
Grip Range | 0.062" ~ 0.250" (1.58mm ~ 6.35mm) | |
Color | Black | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,19600 € | 1,96 € |
| 25 | 0,18360 € | 4,59 € |
| 50 | 0,17480 € | 8,74 € |
| 100 | 0,16640 € | 16,64 € |
| 250 | 0,15600 € | 39,00 € |
| 500 | 0,14854 € | 74,27 € |
| 1.000 | 0,14144 € | 141,44 € |
| 3.000 | 0,13088 € | 392,64 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |

