
27XT2502000 | |
|---|---|
DigiKey Part Number | 27XT2502000-ND |
Manufacturer | |
Manufacturer Product Number | 27XT2502000 |
Description | BARBED FASTENER NYLON BLACK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Barbed Fastener 0.062" ~ 2.000" (1.58mm ~ 50.80mm) Grip Range Nylon |
Datasheet | Datasheet |
Category | Head Diameter 0.700" (17.78mm) |
Manufacturer Essentra Components | Head Height 0.100" (2.54mm) |
Series | Hole Diameter 0.250" (6.35mm) 1/4" |
Packaging Bulk | Grip Range 0.062" ~ 2.000" (1.58mm ~ 50.80mm) |
Part Status Active | Color Black |
Type Barbed Fastener | Material Nylon |
Rivet Length 2.132" (54.15mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,18796 € | 187,96 € |
| Unit Price without VAT: | 0,18796 € |
|---|---|
| Unit Price with VAT: | 0,22367 € |

