
27TPF0004B | |
|---|---|
DigiKey Part Number | 27TPF0004B-ND |
Manufacturer | |
Manufacturer Product Number | 27TPF0004B |
Description | SNAP LOCK PIN 0.062" NYLON NRTL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.062" (1.58mm) 1/16" Snap Lock Pin Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 27TPF0004B Models |
Category | Type Snap Lock Pin |
Manufacturer Essentra Components | Rivet Diameter 0.062" (1.58mm) 1/16" |
Series | Rivet Length 0.340" (8.64mm) |
Packaging Bulk | Color Natural |
Part Status Active | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,02706 € | 27,06 € |
| Unit Price without VAT: | 0,02706 € |
|---|---|
| Unit Price with VAT: | 0,03220 € |

