
27TPF0002A | |
|---|---|
DigiKey Part Number | 27TPF0002A-ND |
Manufacturer | |
Manufacturer Product Number | 27TPF0002A |
Description | SNAP LOCK PIN 0.109" NYLON NRTL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.109" (2.77mm) Snap Lock Pin Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 27TPF0002A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Snap Lock Pin | |
Rivet Diameter | 0.109" (2.77mm) | |
Rivet Length | 0.305" (7.75mm) | |
Head Diameter | - | |
Head Height | - | |
Hole Diameter | - | |
Grip Range | - | |
Features | - | |
Color | Natural | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,09791 € | 97,91 € |
| Unit Price without VAT: | 0,09791 € |
|---|---|
| Unit Price with VAT: | 0,11651 € |

