
27TPF0001B | |
|---|---|
DigiKey Part Number | 27TPF0001B-ND |
Manufacturer | |
Manufacturer Product Number | 27TPF0001B |
Description | SNAP LOCK PIN 0.069" NYLON NRTL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.069" (1.75mm) Snap Lock Pin Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 27TPF0001B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Snap Lock Pin | |
Rivet Diameter | 0.069" (1.75mm) | |
Rivet Length | 0.330" (8.38mm) | |
Head Diameter | - | |
Head Height | - | |
Hole Diameter | - | |
Grip Range | - | |
Features | - | |
Color | Natural | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,02723 € | 27,23 € |
| Unit Price without VAT: | 0,02723 € |
|---|---|
| Unit Price with VAT: | 0,03240 € |

