
27TPF0001A | |
|---|---|
DigiKey Part Number | 27TPF0001A-ND |
Manufacturer | |
Manufacturer Product Number | 27TPF0001A |
Description | SNAP LOCK PIN 0.109" NYLON NRTL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.109" (2.77mm) Snap Lock Pin Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 27TPF0001A Models |
Category | Type Snap Lock Pin |
Manufacturer Essentra Components | Rivet Diameter 0.109" (2.77mm) |
Series | Rivet Length 0.305" (7.75mm) |
Packaging Bulk | Color Natural |
Part Status Active | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,09498 € | 94,98 € |
| Unit Price without VAT: | 0,09498 € |
|---|---|
| Unit Price with VAT: | 0,11303 € |

