
27TMSP00500 | |
|---|---|
DigiKey Part Number | 145-27TMSP00500-ND |
Manufacturer | |
Manufacturer Product Number | 27TMSP00500 |
Description | BRD SPT SNAP LOCK NYLON 12.70MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 0.500" (12.70mm) |
Datasheet | Datasheet |
EDA/CAD Models | 27TMSP00500 Models |
Category | Between Board Height 0.500" (12.70mm) |
Manufacturer Essentra Components | Support Hole Diameter 0.156" (3.96mm) |
Series | Support Panel Thickness 0.063" (1.59mm) |
Packaging Bulk | Mounting Hole Diameter 0.125" (3.18mm) 1/8" |
Part Status Active | Mounting Panel Thickness 0.063" (1.59mm) |
Holding Type Snap Lock | Material Nylon |
Mounting Type Snap Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 5 | 0,22800 € | 1,14 € |
| 10 | 0,21100 € | 2,11 € |
| 25 | 0,19160 € | 4,79 € |
| 50 | 0,17880 € | 8,94 € |
| 100 | 0,16740 € | 16,74 € |
| 250 | 0,15416 € | 38,54 € |
| 500 | 0,14538 € | 72,69 € |
| 1.000 | 0,13755 € | 137,55 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |

