
27TMSP00375 | |
|---|---|
DigiKey Part Number | 145-27TMSP00375-ND |
Manufacturer | |
Manufacturer Product Number | 27TMSP00375 |
Description | BOARD SUPRT SNAP LOCK NYLON 3/8" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 0.375" (9.53mm) 3/8" |
Datasheet | Datasheet |
EDA/CAD Models | 27TMSP00375 Models |
Category | Between Board Height 0.375" (9.53mm) 3/8" |
Manufacturer Essentra Components | Support Hole Diameter 0.156" (3.96mm) |
Series | Support Panel Thickness 0.063" (1.59mm) |
Packaging Bulk | Mounting Hole Diameter 0.125" (3.18mm) 1/8" |
Part Status Active | Mounting Panel Thickness 0.063" (1.59mm) |
Holding Type Snap Lock | Material Nylon |
Mounting Type Snap Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 5 | 0,25800 € | 1,29 € |
| 10 | 0,24000 € | 2,40 € |
| 25 | 0,21800 € | 5,45 € |
| 50 | 0,20340 € | 10,17 € |
| 100 | 0,19050 € | 19,05 € |
| 250 | 0,17564 € | 43,91 € |
| 500 | 0,16576 € | 82,88 € |
| 1.000 | 0,15693 € | 156,93 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

