
27TMSP00312 | |
|---|---|
DigiKey Part Number | 145-27TMSP00312-ND |
Manufacturer | |
Manufacturer Product Number | 27TMSP00312 |
Description | BOARD SPT SNAP LOCK NYLON 7.93MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 0.312" (7.93mm) |
Datasheet | Datasheet |
EDA/CAD Models | 27TMSP00312 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Snap Lock | |
Between Board Height | 0.312" (7.93mm) | |
Length - Overall | - | |
Support Hole Diameter | 0.156" (3.96mm) | |
Support Panel Thickness | 0.063" (1.59mm) | |
Mounting Hole Diameter | 0.125" (3.18mm) 1/8" | |
Mounting Panel Thickness | 0.063" (1.59mm) | |
Features | - | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 5 | 0,26000 € | 1,30 € |
| 10 | 0,24100 € | 2,41 € |
| 25 | 0,21880 € | 5,47 € |
| 50 | 0,20440 € | 10,22 € |
| 100 | 0,19130 € | 19,13 € |
| 250 | 0,17636 € | 44,09 € |
| 500 | 0,16642 € | 83,21 € |
| 1.000 | 0,15755 € | 157,55 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38080 € |

