
27TMSP00250 | |
|---|---|
DigiKey Part Number | 145-27TMSP00250-ND |
Manufacturer | |
Manufacturer Product Number | 27TMSP00250 |
Description | BOARD SUPRT SNAP LOCK NYLON 1/4" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 0.250" (6.35mm) 1/4" |
Datasheet | Datasheet |
EDA/CAD Models | 27TMSP00250 Models |
Category | Between Board Height 0.250" (6.35mm) 1/4" |
Manufacturer Essentra Components | Support Hole Diameter 0.156" (3.96mm) |
Series | Support Panel Thickness 0.063" (1.59mm) |
Packaging Bulk | Mounting Hole Diameter 0.125" (3.18mm) 1/8" |
Part Status Active | Mounting Panel Thickness 0.063" (1.59mm) |
Holding Type Snap Lock | Material Nylon |
Mounting Type Snap Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 5 | 0,19800 € | 0,99 € |
| 10 | 0,18400 € | 1,84 € |
| 25 | 0,16640 € | 4,16 € |
| 50 | 0,15520 € | 7,76 € |
| 100 | 0,14510 € | 14,51 € |
| 250 | 0,13352 € | 33,38 € |
| 500 | 0,12582 € | 62,91 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |

