
27TCSP00500 | |
|---|---|
DigiKey Part Number | 145-27TCSP00500-ND |
Manufacturer | |
Manufacturer Product Number | 27TCSP00500 |
Description | BRD SPT SNAP LOCK NYLON 12.70MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 0.500" (12.70mm) |
Datasheet | Datasheet |
EDA/CAD Models | 27TCSP00500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Snap Lock | |
Between Board Height | 0.500" (12.70mm) | |
Length - Overall | - | |
Support Hole Diameter | 0.156" (3.96mm) | |
Support Panel Thickness | 0.063" (1.59mm) | |
Mounting Hole Diameter | 0.156" (3.96mm) 5/32" | |
Mounting Panel Thickness | 0.063" (1.59mm) | |
Features | - | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 5 | 0,23000 € | 1,15 € |
| 10 | 0,21300 € | 2,13 € |
| 25 | 0,19400 € | 4,85 € |
| 50 | 0,18100 € | 9,05 € |
| 100 | 0,16950 € | 16,95 € |
| 250 | 0,15612 € | 39,03 € |
| 500 | 0,14722 € | 73,61 € |
| 1.000 | 0,13928 € | 139,28 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |

