
27TCSP00125 | |
|---|---|
DigiKey Part Number | 145-27TCSP00125-ND |
Manufacturer | |
Manufacturer Product Number | 27TCSP00125 |
Description | BOARD SUPRT SNAP LOCK NYLON 1/8" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 0.125" (3.18mm) 1/8" |
Datasheet | Datasheet |
EDA/CAD Models | 27TCSP00125 Models |
Category | Between Board Height 0.125" (3.18mm) 1/8" |
Manufacturer Essentra Components | Support Hole Diameter 0.156" (3.96mm) |
Series | Support Panel Thickness 0.063" (1.59mm) |
Packaging Bulk | Mounting Hole Diameter 0.156" (3.96mm) 5/32" |
Part Status Active | Mounting Panel Thickness 0.063" (1.59mm) |
Holding Type Snap Lock | Material Nylon |
Mounting Type Snap Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 5 | 0,24200 € | 1,21 € |
| 10 | 0,22400 € | 2,24 € |
| 25 | 0,20280 € | 5,07 € |
| 50 | 0,18960 € | 9,48 € |
| 100 | 0,17750 € | 17,75 € |
| 250 | 0,16352 € | 40,88 € |
| 500 | 0,15428 € | 77,14 € |
| 1.000 | 0,14599 € | 145,99 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |

