
27STMB430188 | |
|---|---|
DigiKey Part Number | RPC9959-ND |
Manufacturer | |
Manufacturer Product Number | 27STMB430188 |
Description | MALE TACK RIVET, BUTTON, .188 PA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Grip Range Acetal |
Datasheet | Datasheet |
EDA/CAD Models | 27STMB430188 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Rivet Diameter | - | |
Rivet Length | - | |
Head Diameter | 0.438" (11.11mm) | |
Head Height | 0.094" (2.38mm) 3/32" | |
Hole Diameter | - | |
Grip Range | - | |
Features | - | |
Color | Black | |
Material | Acetal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,11680 € | 116,80 € |
| Unit Price without VAT: | 0,11680 € |
|---|---|
| Unit Price with VAT: | 0,13899 € |

