
27STF375 | |
|---|---|
DigiKey Part Number | RPC9925-ND |
Manufacturer | |
Manufacturer Product Number | 27STF375 |
Description | FEMALE RIVET, .375 OD, .125 HEIG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 27STF375 Models |
Category | Head Diameter 0.375" (9.53mm) 3/8" |
Manufacturer Essentra Components | Head Height 0.125" (3.18mm) 1/8" |
Series | Color Natural |
Packaging Bulk | Material Nylon |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,12634 € | 126,34 € |
| Unit Price without VAT: | 0,12634 € |
|---|---|
| Unit Price with VAT: | 0,15034 € |

