
27SR2400375 | |
|---|---|
DigiKey Part Number | RPC10499-ND |
Manufacturer | |
Manufacturer Product Number | 27SR2400375 |
Description | SNAP RIVET 0.240" NYLON NATURAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.240" (6.10mm) Snap Rivet 0.187" ~ 0.250" (4.75mm ~ 6.35mm) 3/16" ~ 1/4" Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 27SR2400375 Models |
Category | Rivet Length 0.375" (9.53mm) 3/8" |
Manufacturer Essentra Components | Head Diameter 0.440" (11.18mm) |
Series | Head Height 0.120" (3.05mm) |
Packaging Bulk | Grip Range 0.187" ~ 0.250" (4.75mm ~ 6.35mm) 3/16" ~ 1/4" |
Part Status Active | Color Natural |
Type Snap Rivet | Material Nylon |
Rivet Diameter 0.240" (6.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,24388 € | 243,88 € |
| Unit Price without VAT: | 0,24388 € |
|---|---|
| Unit Price with VAT: | 0,29022 € |

