
27SR2400312 | |
|---|---|
DigiKey Part Number | 27SR2400312-ND |
Manufacturer | |
Manufacturer Product Number | 27SR2400312 |
Description | SNAP RIVET 0.240" NYLON BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.240" (6.10mm) Snap Rivet 0.125" ~ 0.187" (3.18mm ~ 4.75mm) Grip Range Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Snap Rivet | |
Rivet Diameter | 0.240" (6.10mm) | |
Rivet Length | 0.312" (7.93mm) 5/16" | |
Head Diameter | 0.440" (11.18mm) | |
Head Height | 0.120" (3.05mm) | |
Hole Diameter | 0.252" (6.40mm) | |
Grip Range | 0.125" ~ 0.187" (3.18mm ~ 4.75mm) | |
Features | Requires Installation Tool | |
Color | Black | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,24695 € | 246,95 € |
| Unit Price without VAT: | 0,24695 € |
|---|---|
| Unit Price with VAT: | 0,29387 € |

