
27SR200330 | |
|---|---|
DigiKey Part Number | 27SR200330-ND |
Manufacturer | |
Manufacturer Product Number | 27SR200330 |
Description | SNAP RIVET NYLON BLACK |
Customer Reference | |
Detailed Description | Snap Rivet 0.138" ~ 0.177" (3.51mm ~ 4.50mm) Grip Range Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Snap Rivet | |
Rivet Diameter | - | |
Rivet Length | 0.330" (8.38mm) | |
Head Diameter | 0.350" (8.89mm) | |
Head Height | 0.087" (2.21mm) | |
Hole Diameter | 0.205" (5.21mm) | |
Grip Range | 0.138" ~ 0.177" (3.51mm ~ 4.50mm) | |
Features | Requires Installation Tool | |
Color | Black | |
Material | Nylon |


