0.198" (5.03mm) Snap Rivet 0.230" ~ 0.300" (5.84mm ~ 7.62mm) Grip Range Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

27SR2000370

DigiKey Part Number
RPC10495-ND
Manufacturer
Manufacturer Product Number
27SR2000370
Description
SNAP RIVET 0.198" NYLON NATURAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
0.198" (5.03mm) Snap Rivet 0.230" ~ 0.300" (5.84mm ~ 7.62mm) Grip Range Nylon
Datasheet
 Datasheet
EDA/CAD Models
27SR2000370 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Snap Rivet
Rivet Diameter
0.198" (5.03mm)
Rivet Length
0.368" (9.35mm)
Head Diameter
0.352" (8.94mm)
Head Height
0.095" (2.41mm)
Hole Diameter
-
Grip Range
0.230" ~ 0.300" (5.84mm ~ 7.62mm)
Features
-
Color
Natural
Material
Nylon
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.571
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,40000 €0,40 €
50,33400 €1,67 €
100,31100 €3,11 €
250,28240 €7,06 €
500,26400 €13,20 €
1000,24760 €24,76 €
2500,22864 €57,16 €
5000,21602 €108,01 €
1.0000,20477 €204,77 €
Manufacturers Standard Package
Unit Price without VAT:0,40000 €
Unit Price with VAT:0,47600 €