
27SR1970330W | |
|---|---|
DigiKey Part Number | 145-27SR1970330W-ND |
Manufacturer | |
Manufacturer Product Number | 27SR1970330W |
Description | SNAP RIVET NYLON WHITE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Snap Rivet 0.217" ~ 0.256" (5.51mm ~ 6.50mm) Grip Range Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Snap Rivet | |
Rivet Diameter | - | |
Rivet Length | 0.330" (8.38mm) | |
Head Diameter | 0.356" (9.04mm) | |
Head Height | 0.085" (2.16mm) | |
Hole Diameter | 0.202" ~ 0.206" (5.13mm ~ 5.23mm) | |
Grip Range | 0.217" ~ 0.256" (5.51mm ~ 6.50mm) | |
Features | - | |
Color | White | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 5 | 0,36400 € | 1,82 € |
| 10 | 0,33700 € | 3,37 € |
| 25 | 0,30760 € | 7,69 € |
| 50 | 0,28760 € | 14,38 € |
| 100 | 0,27000 € | 27,00 € |
| 250 | 0,24940 € | 62,35 € |
| 500 | 0,23576 € | 117,88 € |
| 1.000 | 0,22358 € | 223,58 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,52360 € |

