
27SR180530 | |
|---|---|
DigiKey Part Number | RPC10484-ND |
Manufacturer | |
Manufacturer Product Number | 27SR180530 |
Description | SNAP RIVET 0.182" NYLON NATURAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.182" (4.62mm) Snap Rivet 0.250" ~ 0.437" (6.35mm ~ 11.10mm) 1/4" ~ 7/16" Grip Range Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Snap Rivet | |
Rivet Diameter | 0.182" (4.62mm) | |
Rivet Length | 0.530" (13.46mm) | |
Head Diameter | 0.356" (9.04mm) | |
Head Height | 0.098" (2.49mm) | |
Hole Diameter | - | |
Grip Range | 0.250" ~ 0.437" (6.35mm ~ 11.10mm) 1/4" ~ 7/16" | |
Features | - | |
Color | Natural | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 5 | 0,30800 € | 1,54 € |
| 10 | 0,28600 € | 2,86 € |
| 25 | 0,25960 € | 6,49 € |
| 50 | 0,24260 € | 12,13 € |
| 100 | 0,22740 € | 22,74 € |
| 250 | 0,20984 € | 52,46 € |
| 500 | 0,19820 € | 99,10 € |
| 1.000 | 0,18779 € | 187,79 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |

