
27SR1660240W | |
|---|---|
DigiKey Part Number | 145-27SR1660240W-ND |
Manufacturer | |
Manufacturer Product Number | 27SR1660240W |
Description | SNAP RIVET NYLON WHITE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Snap Rivet 0.050" ~ 0.180" (1.27mm ~ 4.57mm) Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 27SR1660240W Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Snap Rivet | |
Rivet Diameter | - | |
Rivet Length | 0.236" (5.99mm) | |
Head Diameter | 0.375" (9.53mm) 3/8" | |
Head Height | 0.081" (2.06mm) | |
Hole Diameter | 0.162" ~ 0.166" (4.12mm ~ 4.22mm) | |
Grip Range | 0.050" ~ 0.180" (1.27mm ~ 4.57mm) | |
Features | - | |
Color | White | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 5 | 0,26600 € | 1,33 € |
| 10 | 0,24500 € | 2,45 € |
| 25 | 0,22280 € | 5,57 € |
| 50 | 0,20800 € | 10,40 € |
| 100 | 0,19490 € | 19,49 € |
| 250 | 0,17964 € | 44,91 € |
| 500 | 0,16954 € | 84,77 € |
| 1.000 | 0,16052 € | 160,52 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38080 € |

