27SR157390W is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Essentra Components
In Stock: 1.000
Unit Price: 0,42000 €
Datasheet
Snap Rivet 0.295" ~ 0.335" (7.49mm ~ 8.51mm) Grip Range Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

27SR157390W

DigiKey Part Number
145-27SR157390W-ND
Manufacturer
Manufacturer Product Number
27SR157390W
Description
SNAP RIVET NYLON WHITE
Customer Reference
Detailed Description
Snap Rivet 0.295" ~ 0.335" (7.49mm ~ 8.51mm) Grip Range Nylon
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Head Diameter
0.317" (8.05mm)
Manufacturer
Essentra Components
Head Height
0.071" (1.80mm)
Series
Hole Diameter
0.161" ~ 0.165" (4.09mm ~ 4.19mm)
Packaging
Bulk
Grip Range
0.295" ~ 0.335" (7.49mm ~ 8.51mm)
Part Status
Obsolete
Color
White
Type
Snap Rivet
Material
Nylon
Rivet Length
0.390" (9.91mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SR-4100WEssentra Components1.000RP993-ND0,42000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes