
27SR157350 | |
|---|---|
DigiKey Part Number | RPC10158-ND |
Manufacturer | |
Manufacturer Product Number | 27SR157350 |
Description | SNAP RIVET 0.157" NYLON NATURAL |
Customer Reference | |
Detailed Description | 0.157" (3.99mm) Snap Rivet 0.256" ~ 0.295" (6.50mm ~ 7.49mm) Grip Range Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Snap Rivet | |
Rivet Diameter | 0.157" (3.99mm) | |
Rivet Length | 0.350" (8.89mm) | |
Head Diameter | 0.317" (8.05mm) | |
Head Height | 0.071" (1.80mm) | |
Hole Diameter | - | |
Grip Range | 0.256" ~ 0.295" (6.50mm ~ 7.49mm) | |
Features | - | |
Color | Natural | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 5 | 0,24600 € | 1,23 € |
| 10 | 0,22800 € | 2,28 € |
| 25 | 0,20720 € | 5,18 € |
| 50 | 0,19340 € | 9,67 € |
| 100 | 0,18120 € | 18,12 € |
| 250 | 0,16692 € | 41,73 € |
| 500 | 0,15748 € | 78,74 € |
| 1.000 | 0,14905 € | 149,05 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35700 € |

